WM-12S, Разъем

Фото 1/4 WM-12S, Разъем
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 5 шт.114 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 9000805185
Артикул: WM-12S
Бренд: TE Connectivity

Описание

Industrial & Commercial Transportation
TE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products and sensor technologies. TE"s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio of heavy-duty sensors helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.

Технические параметры

Accessory Type: Wedgelock
Brand: TE Connectivity/DEUTSCH
Color: Orange
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Male)
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: TE Connectivity
Material: Plastic
Mating Gender: Plug
Mating Part Number: DTM04-12P
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Positions: 12 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: WM-12S-AS WM-12S-L WM-12S-LS ZPF000000000131480
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Accessories
Series: DTM
Subcategory: Automotive Connectors
Tradename: DT
Вес, г 2

Техническая документация

Datasheet
pdf, 1007 КБ
Datasheet
pdf, 1390 КБ
Документация
pdf, 98 КБ