WR04X3652FTL, SMD Chip Resistor, 36.5 kohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose
![WR04X3652FTL, SMD Chip Resistor, 36.5 kohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose](https://static.chipdip.ru/lib/173/DOC012173208.jpg)
см. техническую документацию
от 660 руб. × 4 платежа
Описание
The WR04 series resistors from Walsin are general purpose thick film chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide). The WR04 series resistors are used in consumer electrical equipments, EDP, computer applications and telecom applications.
• Resistance range includes E24 and E96 decade values from 1ohm to 10Mohm
• EIA 0402 case size
• Available in ≤±100ppm/°C and -200ppm/°C to +400ppm/°C TCR values
• Available in ±1% and ±5% tolerance
• High reliability and stability
• Higher component and equipment reliability
• Lower assembly costs
• Reduced size of final equipment
• Continuous working voltage is 50V and rated power is 62.5mW
• Jumpers are also available
Технические параметры
Operating Temperature Max | 155°C |
Operating Temperature Min | -55°C |
Power Rating | 62.5mW |
Product Length | 1mm |
Product Range | WR Series |
Product Width | 0.5mm |
Resistance | 36.5kohm |
Resistance Tolerance | 1% |
Resistor Case / Package | 0402(1005 Metric) |
Resistor Technology | Thick Film |
Resistor Type | General Purpose |
Temperature Coefficient | 100ppm/C |
Voltage Rating | 50V |
Вес, г | 12.38 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.