WR06X1912FTL, SMD Chip Resistor, 19.1 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
![WR06X1912FTL, SMD Chip Resistor, 19.1 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://static.chipdip.ru/lib/173/DOC012173208.jpg)
см. техническую документацию
от 820 руб. × 4 платежа
Описание
The WR06 series resistors from Walsin are general purpose thick film chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide). The WR06 series resistors are used in consumer electrical equipments, EDP, computer applications and telecom applications.
• Resistance range includes E24 and E96 decade values from 1ohm to 10Mohm
• EIA 0603 case size
• Available in ≤±100ppm/°C and -200ppm/°C to +400ppm/°C TCR values
• Available in ±1% and ±5% tolerance
• High reliability and stability
• Higher component and equipment reliability
• Lower assembly costs
• Reduced size of final equipment
• Maximum operation voltage is 75V and rated power is 100mW
• Jumpers are also available
Технические параметры
Номин.сопротивление | 19.1 | |
Единица измерения | кОм | |
Operating Temperature Max | 155°C | |
Operating Temperature Min | -55°C | |
Power Rating | 100mW | |
Product Length | 1.6mm | |
Product Range | WR Series | |
Product Width | 0.8mm | |
Resistance | 19.1kohm | |
Resistance Tolerance | 1% | |
Resistor Case / Package | 0603(1608 Metric) | |
Resistor Technology | Thick Film | |
Resistor Type | General Purpose | |
Temperature Coefficient | 100ppm/C | |
Voltage Rating | 75V | |
Вес, г | 28.35 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.