WR08X1602FTL, SMD Chip Resistor, 16 kohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose
![WR08X1602FTL, SMD Chip Resistor, 16 kohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose](https://static.chipdip.ru/lib/173/DOC012173208.jpg)
см. техническую документацию
от 649 руб. × 4 платежа
Описание
The WR08 series resistors from Walsin are general purpose thick film chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide). The WR08 series resistors are used in consumer electrical equipments, EDP, computer applications and telecom applications.
• Resistance range includes E24 and E96 decade values from 1ohm to 10Mohm
• EIA 0805 case size
• Available in ≤±100ppm/°C and -200ppm/°C to +400ppm/°C TCR values
• Available in ±1% and ±5% tolerance
• High reliability and stability
• Higher component and equipment reliability
• Lower assembly costs
• Reduced size of final equipment
• Maximum operation voltage is 150V and rated power is 125mW
• Jumpers are also available
Технические параметры
Operating Temperature Max | 155°C |
Operating Temperature Min | -55°C |
Power Rating | 125mW |
Product Length | 2mm |
Product Range | WR Series |
Product Width | 1.25mm |
Resistance | 16kohm |
Resistance Tolerance | 1% |
Resistor Case / Package | 0805(2012 Metric) |
Resistor Technology | Thick Film |
Resistor Type | General Purpose |
Temperature Coefficient | 100ppm/C |
Voltage Rating | 150V |
Вес, г | 33.65 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.