WW20WR033FTL, SMD Chip Resistor, 0.033 ohm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film, General Purpose
![WW20WR033FTL, SMD Chip Resistor, 0.033 ohm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film, General Purpose](https://static.chipdip.ru/lib/173/DOC012173208.jpg)
см. техническую документацию
от 725 руб. × 4 платежа
Описание
The WW20W series resistors from Walsin are thick film power low ohm chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide). The WW20W series resistors are used in power supply, PDA, digital meter, computer, battery charger and DC to DC power converter.
• Resistance range includes E24 decade values 0.010 ohm to 0.910 ohm
• EIA 2010 case size
• ±1000ppm/°C, ±600ppm/°C, ±200ppm/°C and ±100ppm/°C TCR values
• Available in ±1% and ±5% tolerance
• Reduced size of final equipment
• High power rating and low TCR
• High reliability and stability
• Maximum power dissipation of 750mW at Tamb=70°C
• Operating temperature range from -55°C to 155°C
Технические параметры
Номин.сопротивление | 0.033 | |
Единица измерения | Ом | |
Operating Temperature Max | 155°C | |
Operating Temperature Min | -55°C | |
Power Rating | 1W | |
Product Length | 5mm | |
Product Range | WW Series | |
Product Width | 2.5mm | |
Resistance | 0.033ohm | |
Resistance Tolerance | 1% | |
Resistor Case / Package | 2010(5025 Metric) | |
Resistor Technology | Thick Film | |
Resistor Type | General Purpose | |
Вес, г | 33.65 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.