X216151, Предохранитель, промышленный / силовой, Серия Class aM, 20 А, 500 В AC, 10мм x 38мм
![Фото 1/2 X216151, Предохранитель, промышленный / силовой, Серия Class aM, 20 А, 500 В AC, 10мм x 38мм](https://static.chipdip.ru/lib/352/DOC034352633.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/890/DOC021890923.jpg)
от 1 250 руб. × 4 платежа
Описание
The X216151 is a 20A IEC Cylindrical Fuse-Link with ceramic body and silver plated copper contacts. It covers a wide range of physical sizes for 500VAC for protection in electrical distribution circuits. Cylindrical fuse-link aM is partial range fuse. It protects electrical device in case of unacceptable high short-circuit against destruction due high current limiting and low thermal let-through values. It cut off currents more than 6.3xln until the maximum breaking capacity (rated breaking capacity). Cylindrical fuse-link aM is mainly used for the protection of installation switch gear in motor circuit currents. For classification of the cylindrical fuse-link the nominal current of the fuse-link can be selected respective to the nominal current of the motor. It is designed to ensure highly reliable technical performance.
• Reduced size
• Visual indication of fuse operation
• Safest and most reliable protection system
Технические параметры
Линейка Продукции | Серия Class aM |
Номинальное Напряжение AC | 500В AC |
Ток Предохранителя | 20А |
Application Category | aM |
Body Material | Ceramic |
Current Rating | 20A |
Fuse Size | 10x38mm |
Voltage Rating | 500V ac |
Вес, г | 8 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.