XCKP2102N12, OsiSense XC Series Roller Plunger Limit Switch, NO/NC, IP66, IP67, DPST, Plastic Housing, 240V ac
![Фото 1/3 XCKP2102N12, OsiSense XC Series Roller Plunger Limit Switch, NO/NC, IP66, IP67, DPST, Plastic Housing, 240V ac](https://static.chipdip.ru/lib/677/DOC033677610.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/241/DOC005241146.jpg)
![](https://static.chipdip.ru/lib/758/DOC028758228.jpg)
9 шт., срок 6 недель
18 630 руб.
1 шт.
на сумму 18 630 руб.
Плати частями
от 4 659 руб. × 4 платежа
от 4 659 руб. × 4 платежа
Альтернативные предложения1
Описание
Switches\Limit & Position Switches\Limit Switches
Introducing Telemecanique XCKP range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling.
Технические параметры
Action Type | Snap Action |
Actuator Type | Roller Plunger |
Better World Product | Yes |
Better World Verification | Green Premium |
Connection Type | 1/2 in NPT |
Housing Material | Plastic |
IP Rating | IP66, IP67 |
Maximum AC Voltage | 240V |
Maximum Current | 10A |
Maximum Operating Temperature | +70°C |
Mechanical Life | 1000000Operations |
Minimum Operating Temperature | -25°C |
Mounting Orientation | Front |
Normal State Configuration | NO/NC |
Pole and Throw Configuration | DPST |
Series | OsiSense XC |
Width | 31mm |
Actuator Style: | Roller Plunger |
Actuator: | Roller Plunger |
Brand: | Telemecanique |
Contact Form: | SPDT |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Illuminated: | Non-Illuminated |
IP Rating: | IP67 |
Manufacturer: | Schneider Electric |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Conduit(1/2 in) |
NEMA Rating: | 1, 2, 4, 6, 12, 13 |
Operating Force: | 12 N |
Product Category: | Limit Switches |
Product Type: | Limit Switches |
Series: | XCKP |
Subcategory: | Switches |
Termination Style: | Screw |
Voltage Rating AC: | 240 VAC |
Voltage Rating DC: | 250 VDC |
Вес, г | 1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.