XCKT2110P16, OsiSense XC Series Plunger Limit Switch, NO/NC, IP66, IP67, DP, Plastic Housing, 240V ac Max, 10A
![Фото 1/5 XCKT2110P16, OsiSense XC Series Plunger Limit Switch, NO/NC, IP66, IP67, DP, Plastic Housing, 240V ac Max, 10A](https://static.chipdip.ru/lib/350/DOC032350249.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/411/DOC003411832.jpg)
![](https://static.chipdip.ru/lib/350/DOC032350252.jpg)
![](https://static.chipdip.ru/lib/350/DOC032350258.jpg)
![](https://static.chipdip.ru/lib/473/DOC047473243.jpg)
22 шт., срок 6 недель
14 320 руб.
1 шт.
на сумму 14 320 руб.
Плати частями
от 3 580 руб. × 4 платежа
от 3 580 руб. × 4 платежа
Альтернативные предложения1
Описание
Switches\Limit & Position Switches\Limit Switches
Introducing Telemecanique XCKT range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling.
Технические параметры
Action Type | Snap Action |
Actuator Type | Plunger |
Better World Product | Yes |
Better World Verification | Green Premium |
Housing Material | Plastic |
IP Rating | IP66, IP67 |
Maximum AC Voltage | 240V |
Maximum Current | 10A |
Maximum DC Voltage | 250V |
Maximum Operating Temperature | +70°C |
Mechanical Life | 15000000Cycles |
Minimum Operating Temperature | -25°C |
Normal State Configuration | NO/NC |
Pole and Throw Configuration | DP |
Series | OsiSense XC |
Width | 58mm |
AC contacts rating @R(at resistive load)at resistive load | 3A/240V AC |
Body material | plastic |
Connection | M16 |
Contact current max. | 10A |
DC contacts rating @R(at resistive load)at resistive load | 0.27A/250V DC |
Kind of actuator | pin plunger Ø7mm |
Manufacturer | TELEMECANIQUE SENSORS |
Mounting holes pitch | 20…22mm, 40…42mm |
Number of mounting holes | 4 |
Operating temperature | -25…70°C |
Output configuration | NO+NC |
Switched voltage | max.250V AC, max.250V DC |
Switches features | snap action contacts |
Type of sensor | limit switch |
Вес, г | 86 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.