XCMN2102L1, OsiSense XC Series Roller Plunger Limit Switch, NO/NC, IP65, DP, Plastic Housing, 240V ac Max, 6A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 шт., срок 6 недель
18 340 руб.
1 шт.
на сумму 18 340 руб.
Плати частями
от 4 585 руб. × 4 платежа
от 4 585 руб. × 4 платежа
Альтернативные предложения1
Описание
Switches\Limit & Position Switches\Limit Switches
Introducing Telemecanique XCMN range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling.
Технические параметры
Action Type | Snap Action |
Actuator Type | Roller Plunger |
Better World Product | Yes |
Better World Verification | Green Premium |
Connection Type | Cable |
Housing Material | Plastic |
IP Rating | IP65 |
Maximum AC Voltage | 240V |
Maximum Current | 6A |
Maximum DC Voltage | 250V |
Maximum Operating Temperature | +70°C |
Mechanical Life | 5000000Cycles |
Minimum Operating Temperature | -25°C |
Mounting Orientation | EN50047 |
Normal State Configuration | NO/NC |
Operating Force | 7 N |
Pole and Throw Configuration | DP |
Series | OsiSense XC |
Width | 16mm |
AC contacts rating @R(at resistive load)at resistive load | 1.5A/240V AC |
Body material | plastic |
Connection | lead 1m |
Contact current max. | 6A |
DC contacts rating @R(at resistive load)at resistive load | 1.5A/24V DC |
Design | side exit |
Kind of actuator | metal roller Ø11, 6mm |
Manufacturer | TELEMECANIQUE SENSORS |
Manufacturer series | XCMN |
Mounting holes pitch | 20mm |
Number of mounting holes | 2 |
Operating temperature | -25…70°C |
Output configuration | NO+NC |
Switched voltage | max.250V AC, max.250V DC |
Switches features | snap action contacts |
Type of sensor | limit switch |
Вес, г | 111 |
Техническая документация
Datasheet
pdf, 134 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.