XCSDMP5912, XCS-DMP Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, NC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
34 400 руб.
1 шт.
на сумму 34 400 руб.
Плати частями
от 8 600 руб. × 4 платежа
от 8 600 руб. × 4 платежа
Альтернативные предложения1
Описание
Switches\Safety Interlock Switches & Components\Non Contact Safety Switches
The Telemecanique Sensors XCS-DMP series magnetic safety switch has 8mm tolerance to misalignment. This means that it can protect the operator by immediately stopping any dangerous movement as soon as the distance between the switch and its magnet is greater than 8mm.
Технические параметры
Actuator Included | Yes |
Actuator Type | Coded |
Auxiliary Contacts | NO |
Housing Material | Plastic |
IP Rating | IP66, IP67 |
Number of Approach Directions | 3 |
Range | Preventa |
Safety Category | 4 |
Safety Contacts | NC |
Sensor Principle | Magnetic |
Series | XCS-DMP |
Supply Voltage | 24V dc |
Switching Distance | 8 mm |
Width | 34mm |
Body material | plastic |
Colour | red |
Contacts configuration | NC+NO |
Contacts electrical parameters | 24V DC/100mA |
Electrical connection | 2m lead |
Electrical life | 12000000 cycles |
Manufacturer | TELEMECANIQUE SENSORS |
Manufacturer series | XCS |
Number of key entry slots | 3 |
Operating temperature | -25…85°C |
Safety switches features | with key |
Type of safety switch | magnetic |
Вес, г | 166 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.