XCSP3902P20, Limit switch; metal roller O11,6mm; NC x2 + NO; 1.5A; max.250VAC

Фото 1/3 XCSP3902P20, Limit switch; metal roller O11,6mm; NC x2 + NO; 1.5A; max.250VAC
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 6 недель
13 770 руб.
от 5 шт.12 680 руб.
от 10 шт.11 570 руб.
1 шт. на сумму 13 770 руб.
Плати частями
от 3 444 руб. × 4 платежа
Номенклатурный номер: 8003266747
Артикул: XCSP3902P20

Описание

Automation\Regulation and Control\Limit Switches
The Schneider XCSP series of compact industrial limit switches are designed for monitoring access doors and/or guards on machines with low inertia and also on machines with high inertia, when used in conjunction with actuator operated guard switches.

Технические параметры

AC contacts rating @R(at resistive load)at resistive load 1.5A/240V AC
Body material plastic
Connection M20
Contact current max. 1.5A
DC contacts rating @R(at resistive load)at resistive load 0.1A/250V DC
IP rating IP68
Kind of actuator metal roller Ø11, 6mm
Manufacturer TELEMECANIQUE SENSORS
Mounting holes pitch 20…22mm
Number of mounting holes 2
Operating temperature -25…70°C
Output configuration NC x2+NO
Switched voltage max.250V AC, max.250V DC
Switches features snap action contacts
Trade name PREVENTA
Type of sensor limit switch
Actuator Type Roller Plunger
Better World Product Yes
Better World Verification Green Premium
Connection Type M20
Housing Material Plastic
Mechanical Life 10000000Cycles
Mounting Orientation Horizontal
Normal State Configuration 2NC/1NO
Pole and Throw Configuration 3P
Series XCSP
Width 35mm
Вес, г 103.9

Техническая документация

Datasheet
pdf, 267 КБ
Datasheet
pdf, 210 КБ
Datasheet
pdf, 16066 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.