XCSP3918P20, XCSP Series Roller Lever Top Plunger, 2NC/1NO, IP66, IP67, 3P, Plastic Housing
![Фото 1/3 XCSP3918P20, XCSP Series Roller Lever Top Plunger, 2NC/1NO, IP66, IP67, 3P, Plastic Housing](https://static.chipdip.ru/lib/104/DOC032104836.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/112/DOC003112154.jpg)
![](https://static.chipdip.ru/lib/077/DOC042077301.jpg)
5 шт., срок 6 недель
14 430 руб.
1 шт.
на сумму 14 430 руб.
Плати частями
от 3 609 руб. × 4 платежа
от 3 609 руб. × 4 платежа
Альтернативные предложения1
Описание
Switches\Limit & Position Switches\Limit Switches
The Schneider XCSP series of compact industrial limit switches are designed for monitoring access doors and/or guards on machines with low inertia and also on machines with high inertia, when used in conjunction with actuator operated guard switches.
Технические параметры
Actuator Type | Roller Lever |
Better World Product | Yes |
Better World Verification | Green Premium |
Connection Type | M20 |
Housing Material | Plastic |
IP Rating | IP66, IP67 |
Mechanical Life | 10000000Cycles |
Mounting Orientation | Horizontal |
Normal State Configuration | 2NC/1NO |
Pole and Throw Configuration | 3P |
Series | XCSP |
Width | 35mm |
AC contacts rating @R(at resistive load)at resistive load | 1.5A/240V AC |
Body material | plastic |
Connection | M20 |
Contact current max. | 1.5A |
DC contacts rating @R(at resistive load)at resistive load | 0.1A/250V DC |
Kind of actuator | lever R 33mm, plastic roller Ø19mm |
Manufacturer | TELEMECANIQUE SENSORS |
Mounting holes pitch | 20…22mm |
Number of mounting holes | 2 |
Operating temperature | -25…70°C |
Output configuration | NC x2+NO |
Switched voltage | max.250V AC, max.250V DC |
Switches features | snap action contacts |
Trade name | PREVENTA |
Type of sensor | limit switch |
Вес, г | 138 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.