HO 8-NSM/SP33-1000, HO Series Current Transformer, 8A Input, 20:1, Maximum of 25 mA Output, 18mm Bore, 3.14 → 3.46 V

Фото 1/2 HO 8-NSM/SP33-1000, HO Series Current Transformer, 8A Input, 20:1, Maximum of 25 mA Output, 18mm Bore, 3.14 → 3.46 V
Изображения служат только для ознакомления,
см. техническую документацию
93 шт., срок 6 недель
3 810 руб.
1 шт. на сумму 3 810 руб.
Плати частями
от 954 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8000137574
Артикул: HO 8-NSM/SP33-1000
Бренд: LEM

Описание

Automation & Control Gear\Process Control\Current Transformers
LEM HO-NSM/SP33 series multi-range current transducers for the electronic measurement of current. The HO-NSM series can measure dc, ac and pulsed current with galvanic separation between the primary and the secondary circuit.

Технические параметры

Bore Size 18mm
Current Ratio 20:1
Input Current 20A
Maximum Temperature +105°C
Minimum Temperature -40°C
Mounting Type Panel Mount
Output Current Maximum of 25 mA
Overall Width 25mm
Sensor Technology Open Loop
Series HO
Supply Voltage 3.14 → 3.46 V
Accuracy В±1%
Current - Sensing 8A
Current - Supply (Max) 25mA
ECCN EAR99
For Measuring AC/DC
Frequency DC ~ 250kHz
HTSUS 9030.33.3800
Linearity В±0.5%
Moisture Sensitivity Level (MSL) Not Applicable
Number of Channels 1
Operating Temperature -40В°C ~ 105В°C
Output Ratiometric, Voltage
Package Tray
Package / Case Module
Polarization Bidirectional
REACH Status REACH Unaffected
Response Time 3.5Вµs
RoHS Status RoHS Compliant
Sensor Type Hall Effect, Open Loop
Voltage - Supply 3.3V
Вес, г 4

Техническая документация

Datasheet
pdf, 2067 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.