DRTA24A06R, Sensata Crydom SeriesOneDR Series DIN Rail Mount Timer Relay, 180 → 240V ac/dc, 2-Contact, 0.1 s → 100h

Фото 1/2 DRTA24A06R, Sensata Crydom SeriesOneDR Series DIN Rail Mount Timer Relay, 180 → 240V ac/dc, 2-Contact, 0.1 s → 100h
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 510 руб.
1 шт. на сумму 25 510 руб.
Плати частями
от 6 379 руб. × 4 платежа
Номенклатурный номер: 8000138815
Артикул: DRTA24A06R

Описание

Relays & Signal Conditioning\Relays\Timer Relays
Crydom SeriesOne DR DIN Rail-mounted solid state relay timers with AC or DC output voltage. The solid-state timers are available in a variety of industry standard timing functions and various input and output voltage options.

Технические параметры

Contact Configuration SPST
Maximum Current 6A
Maximum Operating Temperature +80°C
Maximum Voltage 240V ac/dc
Minimum Current 150mA
Minimum Operating Temperature -30°C
Minimum Voltage 180V ac/dc
Mode of Operation Delay ON Make
Mounting Type DIN Rail
Number of Contacts 2
Number of Timer Functions Single
Power Supply External
Series SeriesOneDR
Supply Voltage 180 → 240V ac/dc
Switch Configuration Solid State
Terminal Type Screw
Time Delay 100ms
Time Increment Hours, Minutes, Seconds
Time Range 0.1 s → 100h
Width 11mm
Brand: Crydom
Contact Rating: 6 A
Display Type: Hand Dial
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Sensata
Mode of Operation: Delay On Make
Mounting Style: DIN Rail Mount
Operating Supply Voltage: 280 VAC
Product Category: Time Delay & Timing Relays
Product Type: Timing Relays
Series: S1DR Timer
Subcategory: Relays
Termination Style: Screw Terminal
Type: On Delay Timer
Вес, г 73

Техническая документация

Datasheet
pdf, 1086 КБ
Datasheet
pdf, 1093 КБ
Datasheet DRTA24D06
pdf, 325 КБ
Datasheet DRTA24D06
pdf, 73 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.