DRC3P48D433R, Sensata Crydom Crydom DRC Solid State Contactor, 3-Pole, 500 mA, 480 V ac

Фото 1/2 DRC3P48D433R, Sensata Crydom Crydom DRC Solid State Contactor, 3-Pole, 500 mA, 480 V ac
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
44 760 руб.
Добавить в корзину 1 шт. на сумму 44 760 руб.
Плати частями
от 11 190 руб. × 4 платежа
Номенклатурный номер: 8000138845
Артикул: DRC3P48D433R

Описание

Automation & Control Gear\Contactors & Auxiliary Contacts\Contactors
Crydom DRC Series Solid State Contactors are intended for frequently switching on and off three phase loads up to 5 HP.

Технические параметры

Auxiliary Contact Configuration 1NO+1NC
Contact Current Rating 500 mA
Contact Voltage Rating 480 V ac
Control Voltage 18 V ac → 30 V ac, 18 V dc → 30 V dc
Function Reversing
Input Current 32mA
Load Current 4.8A
Load Voltage 48 V ac → 510V ac
Maximum Operating Temperature +60°C
Minimum Operating Temperature -20°C
Mounting Style DIN Rail
Number Of Auxiliary Contacts 2
Number of Poles 3
Pole and Throw Configuration SPDT
Range Crydom
Series DRC
Terminal Type Screw
Width 86.7mm
Brand: Crydom
Contact Form: 3PST(3 Form A)
Control Voltage Range: 18 VAC to 30 VAC, 18 VDC to 30 VDC
Factory Pack Quantity: Factory Pack Quantity: 10
Input Current: 32 mA
Load Current Rating: 4.8 A
Load Voltage Rating: 480 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -20 C
Mounting Style: DIN Rail Mount
Number of Phases: 3 Phase
Output Type: SCR
Product Category: Contactors-Solid State
Product Type: Solid State Contactors
Product: Three Phase Contactors
REACH - SVHC: Details
Series: DRC3
Subcategory: Contactors
Termination Style: Screw
Tradename: Solicon
Type: Controller

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.