VJ0603HIFRQ1KIT, Surface Mount Ceramic Capacitor Kit 15 pieces
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
34 050 руб.
1 шт.
на сумму 34 050 руб.
Плати частями
от 8 514 руб. × 4 платежа
от 8 514 руб. × 4 платежа
Описание
Passive Components\Passive Components Kits\Capacitor Kits
Chip ceramic high Frequency SMT capacitor kits Operating temperature range -55 to 125°C Applications include, Broadband wireless and satalite communications, WiFi and WiMax systems, VoIP and cellular base stationsundefined
Технические параметры
Capacitance Range | 2 pF → 47pF |
Dielectric Material | Ceramic |
Kit Includes | Ceramic |
Maximum Capacitance | 47pF |
Maximum Voltage | 250V |
Minimum Capacitance | 2pF |
Mounting Type | Surface Mount |
Number of Pieces | 15 |
Voltage Range | 250V |
Brand: | Vishay/Vitramon |
Capacitance Range: | 1 pF to 47 pF |
Factory Pack Quantity: | 1 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +125 C |
Package/Case: | 0603(1608 metric) |
Packaging: | Bulk |
Product Category: | Capacitor Kits |
Product Type: | Capacitor Kits |
Product: | MLCC Capacitor Kits |
Subcategory: | Capacitors |
Temperature Coefficient/Code: | C0G(NP0) |
Termination Style: | SMD/SMT |
Type: | Multilayer Ceramic Chip Capacitors for High Frequency |
Voltage Range: | 250 V |
Линейка Продукции | VJ HIFREQ |
Содержимое Комплекта | 15 Each of 26 Values VJ HIFREQ Series 1pF to 47pF 0603 Multilayer Ceramic Chip Capacitor |
Вес, г | 1 |