D2832-42, D2 2.54mm Pitch Vertical 32 Way, Through Hole Standard Pin Open Frame IC Dip Socket, 1A
![Фото 1/2 D2832-42, D2 2.54mm Pitch Vertical 32 Way, Through Hole Standard Pin Open Frame IC Dip Socket, 1A](https://static.chipdip.ru/lib/682/DOC029682176.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/402/DOC007402541.jpg)
236 шт., срок 6 недель
1 410 руб.
Кратность заказа 2 шт.
2 шт.
на сумму 2 820 руб.
Плати частями
от 705 руб. × 4 платежа
от 705 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\IC Sockets & Adapters\DIL Sockets
D2 series 2.54mm IC DIP sockets with an open frame design and 7.62mm row spacing. These D2 series PCB IC DIP sockets accept leads with a diameter range of 0.
Технические параметры
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Current Rating | 1A |
Frame Type | Open Frame |
Housing Material | Plastic |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Through Hole |
Number of Contacts | 32 |
Orientation | Vertical |
Pin Type | Standard |
Pitch | 2.54mm |
Row Width | 15.24mm |
Series | D2 |
Termination Method | Solder |
Voltage Rating | 100 V ac, 150 V dc |
Width | 17.64mm |
Contact Finish - Mating | Gold |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | Flash |
Contact Finish Thickness - Post | 196.9Вµin (5.00Вµm) |
Contact Material - Mating | Beryllium Copper |
Contact Material - Post | Brass |
Contact Resistance | 10mOhm |
Current Rating (Amps) | 1A |
ECCN | EAR99 |
Features | Open Frame |
HTSUS | 8536.69.4040 |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Positions or Pins (Grid) | 32 (2 x 16) |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tube |
Pitch - Mating | 0.100"" (2.54mm) |
Pitch - Post | 0.100"" (2.54mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Termination | Solder |
Termination Post Length | 0.126"" (3.20mm) |
Type | DIP, 0.6"" (15.24mm) Row Spacing |
Video File | Harwin’s Company Overview |
Вес, г | 5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.