1200651978, Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
21 шт., срок 6 недель
4 620 руб.
1 шт.
на сумму 4 620 руб.
Плати частями
от 1 155 руб. × 4 платежа
от 1 155 руб. × 4 платежа
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
2 metre length leads supplied in 4 or 5 way versions with straight, 90°, or 90° PNP LED connectors incorporating an M12 anti-vibration, corrosion and weld splatter resistant coupling nut.
Технические параметры
Connector Type A | M12 | |
Connector Type B | Unterminated | |
American Wire Gauge | 22 AWG | |
Coding | A | |
Conductor Material | Brass | |
Connector 1 Gender | Female | |
Connector 1 Housing Gender | Female | |
Connector 1 Number of Contacts | 5 | |
Connector 1 Orientation | Straight | |
Cross Sectional Area | 0.34 mm² | |
Current Rating | 4 A | |
Insulation Material | TPU | |
IP Rating | IP67 | |
Maximum Operating Temperature | +80°C | |
Minimum Operating Temperature | -30°C | |
Operating Temperature Range | -30 →+80 °C | |
Outer Diameter | 5.8mm | |
Series | 120065 | |
Sheath Colour | Yellow | |
Sheath Material | PUR | |
Shielded/Unshielded | Unshielded | |
Voltage Rating | 60 V | |
Вес, г | 268 |
Техническая документация
Datasheet
pdf, 41 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.