1200878704, Straight Female 3 way M8 to Straight Male 3 way M8 Sensor Actuator Cable, 1m
![1200878704, Straight Female 3 way M8 to Straight Male 3 way M8 Sensor Actuator Cable, 1m](https://static.chipdip.ru/lib/014/DOC021014794.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт., срок 6 недель
4 560 руб.
1 шт.
на сумму 4 560 руб.
Плати частями
от 1 140 руб. × 4 платежа
от 1 140 руб. × 4 платежа
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
From Molex, this Nano-Change cable assembly is designed to be resistant to Weld-Slag and Oil, and as such is well suited to industrial use.
Технические параметры
Connector Type A | m8 | |
Connector Type B | m8 | |
American Wire Gauge | 24 AWG | |
Coding | A | |
Conductor Material | Brass | |
Connector 1 Gender | Female | |
Connector 1 Housing Gender | Female | |
Connector 1 Number of Contacts | 3 | |
Connector 1 Orientation | Straight | |
Connector 2 Gender | Male | |
Connector 2 Housing Gender | Male | |
Connector 2 Number of Contacts | 3 | |
Connector 2 Orientation | Straight | |
Cross Sectional Area | 0.25 mm² | |
Current Rating | 3 A | |
Insulation Material | TPU | |
IP Rating | IP67 | |
Maximum Operating Temperature | +80°C | |
Minimum Operating Temperature | -25°C | |
Number of Cores | 3 | |
Operating Temperature Range | -25 →+80 °C | |
Outer Diameter | 4.5mm | |
Series | 120087 | |
Sheath Colour | Black | |
Sheath Material | TPU | |
Shielded/Unshielded | Unshielded | |
Voltage Rating | 60 V |
Техническая документация
Datasheet
pdf, 31 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.