CAN-GEVB, CAN (Controller Area Network) Driver Shield Evaluation Board MBRS360BT3G, NCV7342D13R2G, PCA9655EMTTXG
![Фото 1/2 CAN-GEVB, CAN (Controller Area Network) Driver Shield Evaluation Board MBRS360BT3G, NCV7342D13R2G, PCA9655EMTTXG](https://static.chipdip.ru/lib/163/DOC028163913.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/270/DOC030270381.jpg)
15 570 руб.
1 шт.
на сумму 15 570 руб.
Плати частями
от 3 894 руб. × 4 платежа
от 3 894 руб. × 4 платежа
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Communication & Wireless Development Tools
CAN (Controller Area Network) Driver Shield Evaluation Board MBRS360BT3G, NCV7342D13R2G, PCA9655EMTTXG
The ON Semiconductor CAN driver shield evaluation board demonstrates the NCV7342 transceiver, an interface between a Controller Area Networks (CAN) protocol controller and the physical bus.Технические параметры
Featured Device | MBRS360BT3G, NCV7342D13R2G, PCA9655EMTTXG |
For Use With | MBRS360BT3G, NCV7342D13R2G, PCA9655EMTTXG |
Kit Classification | Evaluation Board |
Brand: | onsemi |
Description/Function: | CAN driver shield evaluation board |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C, Serial, SMBus |
Manufacturer: | onsemi |
Operating Supply Voltage: | 3.3 V, 5 V |
Packaging: | Bulk |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Evaluation Boards |
Series: | IoT Development Kit |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | NCV7342 |
Type: | CAN Transceiver |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 23 КБ