MMSZ5232B-7-F, Стабилитрон 0.5Вт 5.6В

Фото 1/4 MMSZ5232B-7-F, Стабилитрон 0.5Вт 5.6В
Изображения служат только для ознакомления,
см. техническую документацию
6 руб.
Мин. кол-во для заказа 87 шт.
от 399 шт.4 руб.
от 798 шт.3.20 руб.
от 1596 шт.2.70 руб.
87 шт. на сумму 522 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8000729140
Артикул: MMSZ5232B-7-F
Бренд: DIODES INC.

Описание

Диоды и тиристоры / Стабилитроны / Одиночные стабилитроны
Стабилитрон 0.5Вт 5.6В

Технические параметры

Корпус SOD-123
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.50
Type Voltage Regulator
Configuration Single
Nominal Zener Voltage (V) 5.6
Zener Voltage Tolerance 5%
Maximum Forward Voltage (V) 0.9
Maximum Power Dissipation (mW) 500
Test Current (mA) 20
Maximum Reverse Leakage Current (uA) 5
Maximum Zener Impedance (Ohm) 11
Maximum Power Dissipation @ 25C (mW) 370
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 150
Supplier Temperature Grade Commercial
Minimum Zener Voltage (V) 5.32
Maximum Zener Voltage (V) 5.88
Packaging Tape and Reel
Product Weight (g) 0.01
AEC Qualified No
Standard Package Name SOD
Pin Count 2
Supplier Package SOD-123
Military No
Mounting Surface Mount
Package Height 1.05
Package Length 2.65
Package Width 1.55
PCB changed 2
Lead Shape Gull-wing
Base Product Number MMSZ5232 ->
Current - Reverse Leakage @ Vr 5ВµA @ 3V
ECCN EAR99
HTSUS 8541.10.0050
Impedance (Max) (Zzt) 11 Ohms
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -65В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SOD-123
Power - Max 500mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SOD-123
Tolerance В±5%
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Voltage - Zener (Nom) (Vz) 5.6V
Ir - Reverse Current 5uA @ 3V
Pd - Power Dissipation 500mW
Vz - Zener Voltage 5.6V
Diode Configuration Single
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 500 mW
Maximum Reverse Leakage Current 5µA
Maximum Zener Impedance 11Ω
Minimum Operating Temperature -65 °C
Nominal Zener Voltage 5.6V
Number of Elements per Chip 1
Package Type SOD-123
Test Current 20mA
Zener Type Voltage Regulator
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Ir - Maximum Reverse Leakage Current: 5 uA
Ir - Reverse Current: 5 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOD-123-2
Pd - Power Dissipation: 500 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Series: MMSZ523
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Test Current: 20 mA
Vf - Forward Voltage: 900 mV
Voltage Tolerance: 5%
Vz - Zener Voltage: 5.6 V
Zener Current: 5 uA
Zz - Zener Impedance: 11 Ohms
Вес, г 0.04

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов