AD8227ARZ, INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N Tube

Фото 1/3 AD8227ARZ, INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N Tube
Изображения служат только для ознакомления,
см. техническую документацию
570 руб.
Мин. кол-во для заказа 294 шт.
Кратность заказа 98 шт.
от 588 шт.500 руб.
от 1078 шт.433 руб.
294 шт. на сумму 167 580 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8000995943
Артикул: AD8227ARZ
Бренд: Analog Devices

Описание

Amplifiers\Amplifiers and Comparators\Instrumentation Amplifiers
INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N Tube

Технические параметры

Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Dual Supply Voltage (V) ±18
Maximum Input Bias Current (uA) 0.000027@±15V
Maximum Input Offset Voltage (mV) 0.2@±15V
Maximum Input Resistance (MOhm) 0.06(Typ)@±15V
Maximum Operating Supply Voltage (V) ±18|36
Maximum Operating Temperature (°C) 125
Maximum Single Supply Voltage (V) 36
Maximum Supply Voltage Range (V) 30 to 50
Maximum Voltage Gain (dB) 60
Maximum Voltage Gain Range (dB) 60 to 75
Minimum Dual Supply Voltage (V) ±1.5
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 2.2
Mounting Surface Mount
Number of Channels per Chip 1
Packaging Tube
Part Status Active
PCB changed 8
Pin Count 8
Power Supply Type Single|Dual
PPAP No
Rail to Rail Rail to Rail Output
Standard Package Name SO
Supplier Package SOIC N
Typical Dual Supply Voltage (V) ±3|±5|±9|±12|±15
Typical Single Supply Voltage (V) 3|5|9|12|15|18|24|28
Выход Усилителя Полный Размах Напряжения
Диапазон Напряжения Питания 2.2В до 36В, ±1.5В до±18В
Количество Выводов 8вывод(-ов)
Количество Усилителей 1 Усилитель
Коэффициент Подавления Синфазного Сигнала 105дБ
Линейка Продукции -
Максимальная Рабочая Температура 125°C
Минимальная Рабочая Температура -40°C
Напряжение Входного Смещения 200мкВ
Полоса Пропускания 250кГц
Скорость Нарастания 0.8В/мкс
Стандарты Автомобильной Промышленности -
Стиль Корпуса Усилителя NSOIC
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
3 dB Bandwidth: 250 kHz
Bandwidth: 250 kHz
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 105 dB
Development Kit: EVAL-CN0341-SDPZ
Dual Supply Voltage: 1.5 V to 18 V
Factory Pack Quantity: Factory Pack Quantity: 98
Gain V/V: 5 V/V to 1000 V/V
Ib - Input Bias Current: 27 nA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 325 uA
Operating Supply Voltage: 2.2 V to 36 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Product: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 105 dB
Series: AD8227
SR - Slew Rate: 600 mV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2.2 V
Vcm - Common Mode Voltage: 2.2 V to 36 V
Vos - Input Offset Voltage: 200 uV
Bandwidth 250 kHz
Brand Analog Devices
CMRR - Common Mode Rejection Ratio 105 dB
Development Kit EVAL-CN0341-SDPZ
Dual Supply Voltage 1.5 V to 18 V
Factory Pack Quantity 98
Gain V/V 5 V/V to 1000 V/V
Ib - Input Bias Current 27 nA
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 325 uA
Operating Supply Voltage 2.2 V to 36 V
Package / Case SOIC-8
Product Instrumentation Amplifiers
Product Category Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio 105 dB
RoHS Details
Series AD8227
SR - Slew Rate 0.6 V/us
Supply Voltage - Max 36 V
Supply Voltage - Min 2.2 V
Vcm - Common Mode Voltage 2.2 V to 36 V
Vos - Input Offset Voltage 200 uV
Вес, г 0.5

Техническая документация

Datasheet
pdf, 486 КБ
Datasheet
pdf, 502 КБ
Документация
pdf, 579 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем