66951-014LF, Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 14 position, 2.
![66951-014LF, Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 14 position, 2.](https://static.chipdip.ru/lib/167/DOC004167079.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
530 руб.
Мин. кол-во для заказа 57 шт.
57 шт.
на сумму 30 210 руб.
Плати частями
от 7 554 руб. × 4 платежа
от 7 554 руб. × 4 платежа
Описание
Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles
Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 14 position, 2.54mm (.100in) Pitch
Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 14 position, 2.54mm (.100in) PitchТехнические параметры
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | SKT |
Insulation Resistance (MOhm) | 5000 |
Maximum Contact Resistance (mOhm) | 20 |
Maximum Current Rating (A) | 3/Contact |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating | 1000VAC |
Minimum Operating Temperature (°C) | -65 |
Mounting | Through Hole |
Number of Contacts | 14 |
Number of Rows | 1 |
Packaging | Tube |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 2.54 |
Termination Method | Solder |
Tradename | Dubox(r) |
Type | Socket Strip |
Техническая документация
Datasheet
pdf, 234 КБ