DBP25P365TXLF, High Performance D-Sub Power Board Mount Connector, Input Output Connectors, 25 Way Pin Straight Spill, without Accessory

DBP25P365TXLF, High Performance D-Sub Power Board Mount Connector, Input Output Connectors, 25 Way Pin Straight Spill, without Accessory
Изображения служат только для ознакомления,
см. техническую документацию
2 130 руб.
Мин. кол-во для заказа 14 шт.
14 шт. на сумму 29 820 руб.
Плати частями
от 7 455 руб. × 4 платежа
Номенклатурный номер: 8000996003
Артикул: DBP25P365TXLF
Бренд: Amphenol CS

Описание

High Performance D-Sub Power Board Mount Connector, Input Output Connectors, 25 Way Pin Straight Spill, without Accessory

Технические параметры

Количество контактов 25
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Mounting Through Hole
Type D-Subminiature
Gender PL
Number of Contacts 25
Number of Terminals 25
Number of Ports 1
Number of Rows 2
Termination Method Solder
Terminal Pitch (mm) 2.76
Body Orientation Straight
Contact Gender PIN
Maximum Current Rating (A) 7.5/Contact
Maximum Voltage Rating 1000VAC
Insulation Resistance (MOhm) 5000
Maximum Contact Resistance (mOhm) 7.3
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Mating Cycle (Cycles) 500
Shell Material Steel
Shell Plating Zinc Chrome|Tin Over Copper
Shell Size B
Less Contact No
Product Length (mm) 52.65
Product Depth (mm) 12.17
Product Height (mm) 10.85
Contact Material Copper Alloy
Contact Plating Gold Over Nickel

Техническая документация

Datasheet
pdf, 97 КБ