69190-102HLF, BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 02 Positions, 2.54 mm (0.100in) Pit
![69190-102HLF, BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 02 Positions, 2.54 mm (0.100in) Pit](https://static.chipdip.ru/lib/374/DOC014374503.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 руб.
Мин. кол-во для заказа 1500 шт.
1500 шт.
на сумму 30 000 руб.
Плати частями
от 7 500 руб. × 4 платежа
от 7 500 руб. × 4 платежа
Описание
Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles
BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 02 Positions, 2.54 mm (0.100in) Pitch
BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 02 Positions, 2.54 mm (0.100in) PitchТехнические параметры
Automotive | No |
Body Orientation | Straight |
Contact Plating Thickness | 0.76um |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Insulation Resistance (MOhm) | 5000 |
Maximum Current Rating (A) | 3/Contact |
Maximum Operating Temperature (°C) | 130 |
Maximum Voltage Rating | 1500VAC |
Minimum Operating Temperature (°C) | -65 |
Mounting | Through Hole |
Number of Contacts | 2 |
Number of Rows | 1 |
Packaging | Bulk |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 2.54 |
Termination Method | Solder |
Tradename | BergStik(r) |
Type | Unshrouded Header |