ADG1611BRUZ-REEL7, Analog Switch Quad SPST 16-Pin TSSOP T/R
![Фото 1/3 ADG1611BRUZ-REEL7, Analog Switch Quad SPST 16-Pin TSSOP T/R](https://static.chipdip.ru/lib/120/DOC012120963.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/438/DOC004438621.jpg)
![](https://static.chipdip.ru/lib/911/DOC012911369.jpg)
870 руб.
Кратность заказа 1000 шт.
1000 шт.
на сумму 870 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги4
Описание
Electronic Switches\Bus Switches\Analog Switch Multiplexers
Analog Switch Quad SPST 16-Pin TSSOP T/R
Технические параметры
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Quad SPST |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±8 |
Maximum Frequency (25°C) @ Vcc (MHz) | 52(Typ)@3.3V|42(Typ)@5V|38(Typ)@12V|42(Typ)@±5V |
Maximum On Resistance (Ohm) | 3.6@3.3V |
Maximum On Resistance Range (Ohm) | 1 to 5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 16 |
Maximum Supply Current (mA) | 0.001@5.5V@-40C to 125C |
Maximum Turn-Off Time (ns) | 263@3.3V |
Maximum Turn-On Time (ns) | 493@3.3V |
Minimum Dual Supply Voltage (V) | ±3.3 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3.3 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Output Signal Type | Single |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity | Non-Inverting |
Power Supply Type | Dual|Single |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Switch Architecture | SPST |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±5 |
Typical Single Supply Voltage (V) | 15|12|9|5 |
Typical Supply Current (mA) | 0.000001@5.5V |
Brand | Analog Devices |
Dual Supply Voltage | +/-3.3 V to+/-8 V |
Factory Pack Quantity | 1000 |
Manufacturer | Analog Devices Inc. |
Maximum Dual Supply Voltage | +/-8 V |
Maximum Operating Temperature | +125 C |
Minimum Dual Supply Voltage | +/-3.3 V |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Switches | 4 Switch |
Off Time - Max | 137 ns |
On Resistance - Max | 1.2 Ohms |
On Time - Max | 212 ns |
Operating Supply Voltage | 3.3 V to 16 V |
Package / Case | TSSOP-16 |
Pd - Power Dissipation | 5.8 mW |
Product Category | Analog Switch ICs |
Product Type | Analog Switch ICs |
Series | ADG1611 |
Subcategory | Switch ICs |
Supply Current - Max | 480 uA |
Supply Type | Single Supply, Dual Supply |
Supply Voltage - Max | 16 V |
Supply Voltage - Min | 3.3 V |
Switch Continuous Current | 280 mA |
Switch Voltage - Max | 5 V |
Техническая документация
Datasheet
pdf, 473 КБ
Datasheet ADG1613BCPZ-REEL7
pdf, 488 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем