5011903017, Conn Shrouded Header (4 Sides) HDR 30 POS 1mm Solder ST SMD T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
550 руб.
Мин. кол-во для заказа 54 шт.
от 100 шт. —
390 руб.
54 шт.
на сумму 29 700 руб.
Плати частями
от 7 425 руб. × 4 платежа
от 7 425 руб. × 4 платежа
Описание
Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 30 POS 1mm Solder ST SMD T/R
Технические параметры
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Insulation Resistance (MOhm) | 100 |
Mating Cycle (Cycles) | 30 |
Maximum Contact Resistance (mOhm) | 20 |
Maximum Current Rating (A) | 1/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 100VAC|100VDC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Contacts | 30 |
Number of Rows | 2 |
Packaging | Tape and Reel |
Part Status | Active |
Polarization Type | Center Slot |
PPAP | No |
Row Spacing (mm) | 2.66 |
Terminal Pitch (mm) | 1 |
Termination Method | Solder |
Type | Shrouded Header(4 Sides) |
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Gold |
Contact Plating: | Gold |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 1100 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | SMD/SMT |
Number of Positions: | 30 Position |
Number of Rows: | 2 Row |
Pitch: | 1 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 4 mm |
Series: | 501190 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Tradename: | Pico-Clasp |
Type: | Shrouded |
Voltage Rating: | 50 VAC/DC |
Connector System | Wire to Board |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 1.0A |
Mounting Type | Surface Mount |
Pitch | 1.0mm |
Series | Pico-Clasp |
Series Number | 501190 |
Shrouded/Unshrouded | Shrouded |
Voltage Rating | 50 V |
Вес, г | 0.926 |