AD9432BSTZ-105, 1-Channel Single ADC Pipelined 105Msps 12-bit Parallel 52-Pin LQFP Tray
![AD9432BSTZ-105, 1-Channel Single ADC Pipelined 105Msps 12-bit Parallel 52-Pin LQFP Tray](https://static.chipdip.ru/lib/229/DOC010229300.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 890 руб.
Мин. кол-во для заказа 2 шт.
2 шт.
на сумму 47 780 руб.
Плати частями
от 11 945 руб. × 4 платежа
от 11 945 руб. × 4 платежа
Описание
Data Acquisition\Data Converters\Analog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 105Msps 12-bit Parallel 52-Pin LQFP Tray
Технические параметры
Architecture | Pipelined |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Parallel |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | -5/7%FSR |
Input Signal Type | Differential |
Input Type | Voltage |
Input Voltage | 2Vp-p |
Integral Nonlinearity Error | ±1.5LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1100 |
Maximum Supply Current | 220 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Packaging | Tray |
Part Status | Active |
PCB changed | 52 |
Pin Count | 52 |
PPAP | No |
Process Technology | BiCMOS |
Resolution | 12bit |
Sample and Hold | Yes |
Sampling Rate | 105Msps |
Signal to Noise Ratio | 67.5dB(Typ) |
Single-Ended Input | No |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Power Dissipation (mW) | 850 |
Voltage Reference | Internal|External |
Voltage Supply Source | Single |
Base Product Number | AD9432 -> |
Configuration | S/H-ADC |
Data Interface | Parallel |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of A/D Converters | 1 |
Number of Bits | 12 |
Number of Inputs | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tray |
Package / Case | 52-LQFP |
Ratio - S/H:ADC | 1:1 |
REACH Status | REACH Unaffected |
Reference Type | External, Internal |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 105M |
Supplier Device Package | 52-LQFP (10x10) |
Voltage - Supply, Analog | 5V |
Voltage - Supply, Digital | 2.7V ~ 3.6V |
Вес, г | 0.3745 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем