TLHE5800, LED Uni-Color Yellow 590nm 2-Pin T-1 3/4
![Фото 1/4 TLHE5800, LED Uni-Color Yellow 590nm 2-Pin T-1 3/4](https://static.chipdip.ru/lib/498/DOC044498200.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/160/DOC004160712.jpg)
![](https://static.chipdip.ru/lib/047/DOC005047307.jpg)
![](https://static.chipdip.ru/lib/260/DOC008260567.jpg)
39 руб.
Мин. кол-во для заказа 770 шт.
770 шт.
на сумму 30 030 руб.
Плати частями
от 7 509 руб. × 4 платежа
от 7 509 руб. × 4 платежа
Описание
LEDs and LED Lighting\LED Indication\LEDs
Описание LED; 5mm; yellow; 1000?3500mcd; 4°; Front: convex; 2?2.6V
Технические параметры
Длина волны,нм | 590 | |
Automotive | No | |
Color | Yellow | |
Diameter | 5.8 | |
Dominant Wavelength (nm) | 588 | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
High Brightness | No | |
High Power | No | |
Intensity | 3500mcd | |
Lead Shape | Through Hole | |
Lead Standoff | No | |
LED Material | AlGaInP | |
Lens Appearance | Colorless Non Diffused | |
Lens Dimensions (mm) | 5x5x7.7 | |
Lens Shape Type | Circular | |
Maximum Forward Current (mA) | 30 | |
Maximum Forward Voltage (V) | 2.6 | |
Maximum Operating Temperature (°C) | 100 | |
Maximum Power Dissipation (mW) | 80 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Through Hole | |
Mounting Orientation | Top Mount | |
Number of LEDs | 1 | |
Part Status | Active | |
PCB changed | 2 | |
Peak Wavelength (nm) | 590 | |
Pin Count | 2 | |
PPAP | No | |
Product Category | Standard LED | |
Reverse Voltage (V) | 5(Min) | |
Standard Package Name | T-1 3/4 | |
Supplier Color | Yellow | |
Supplier Package | T-1 3/4 | |
Test Current (mA) | 20 | |
Type | Uni-Color | |
Viewing Angle (°) | 8 | |
Base Product Number | TLHE5800 -> | |
Configuration | Standard | |
Current - Test | 20mA | |
ECCN | EAR99 | |
Height (Max) | 13.10mm | |
HTSUS | 8541.40.2000 | |
Lens Color | Colorless | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Lens Transparency | Clear | |
Millicandela Rating | 3500mcd | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Package | Bulk | |
Package / Case | Radial | |
RoHS Status | ROHS3 Compliant | |
Supplier Device Package | 5mm | |
Viewing Angle | 8В° | |
Voltage - Forward (Vf) (Typ) | 2V | |
Wavelength - Dominant | 588nm | |
Wavelength - Peak | 590nm |
Техническая документация
Datasheet TLHE5800
pdf, 443 КБ