88400-066LF, Modular Jack, Input Output Connectors, Cat 3 Single, Horizontal, Board Through Mount, 6P6C, 1 Port

88400-066LF, Modular Jack, Input Output Connectors, Cat 3 Single, Horizontal, Board Through Mount, 6P6C, 1 Port
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
Мин. кол-во для заказа 220 шт.
220 шт. на сумму 30 800 руб.
Плати частями
от 7 700 руб. × 4 платежа
Номенклатурный номер: 8001006756
Артикул: 88400-066LF
Бренд: Amphenol CS

Описание

Connectors\I/O Connectors\Connector Telephone and Telecom
Modular Jack, Input Output Connectors, Cat 3 Single, Horizontal, Board Through Mount, 6P6C, 1 Port

Технические параметры

Automotive No
Body Orientation Right Angle
Category Number Cat 3
ECCN (US) EAR99
EU RoHS Compliant
Gender F
Insulation Resistance (MOhm) 500
Integrated Magnetics No
Mating Cycle (Cycles) 250
Maximum Contact Resistance (mOhm) 20
Maximum Current Rating (A) 1/Contact
Maximum Voltage Rating 1000VAC|1000VDC
Mounting Through Hole
Number of Contacts 6
Number of Loaded Positions 6
Number of Ports 1
Number of Terminals 6
Packaging Tube
Part Status Active
PPAP No
Product Style Single
Shielding No
Spring Option No
Tab Direction Down
Terminal Pitch (mm) 1.27
Termination Method Solder
Type Modular Jack

Техническая документация