C0603C102J3RACTU, Cap Ceramic 0.001uF 25V X7R 5% Pad SMD 0603 125°C T/R
![Фото 1/2 C0603C102J3RACTU, Cap Ceramic 0.001uF 25V X7R 5% Pad SMD 0603 125°C T/R](https://static.chipdip.ru/lib/159/DOC004159429.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/171/DOC012171255.jpg)
от 7 750 руб. × 4 платежа
Описание
KEMET's X7R dielectric features a 125°C maximum operating temperature and is considered "temperature stable." The X7R dielectric is a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C.
• Operating temperature range from -55°C to +125°C
• Capacitance range includes E24 decade values from 10pF to 47µF
• DC voltage ratings from 6.3V to 250V
• EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
• Temperature stable dielectric
• Capacitance tolerances of ±5%, ±10% and ±20%
• Non-polar device, minimizing installation concerns
• Lead (Pb)-free, RoHS, and REACH Compliant
Технические параметры
Номинальная емкость | 0.001 | |
Единица измерения | мкф | |
EU RoHS | Compliant | |
ECCN (US) | EAR99 | |
Part Status | Active | |
HTS | 8532.24.00.20 | |
Capacitance Value | 0.001uF | |
Tolerance | 5% | |
Voltage | 25VDC | |
Dielectric | X7R | |
Technology | Standard | |
Microwave Application | No | |
Construction | Flat | |
Mounting | Surface Mount | |
Termination Style | Pad | |
Number of Terminals | 2 | |
Case Style | Ceramic Chip | |
Dissipation Factor (%) | 3.5 | |
Size (mm) | 1.6 X 0.8 X 0.8 | |
Package/Case | 0603 | |
Minimum Operating Temperature (°C) | -55 | |
Maximum Operating Temperature (°C) | 125 | |
Packaging | Tape and Reel | |
Product Length (mm) | 1.6 | |
Product Depth (mm) | 0.8 | |
Product Height (mm) | 0.8 | |
Допуск Емкости | ±5% | |
Емкость | 1000пФ | |
Корпус Конденсатора / Пакет | 0603(1608 метрический) | |
Линейка Продукции | C Series KEMET | |
Максимальная Рабочая Температура | 125 C | |
Минимальная Рабочая Температура | -55 C | |
Напряжение (DC) | 25В | |
Стиль Выводов Конденсатора | Wraparound | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Характеристика Диэлектрика | X7R | |
Case Size | 0603 | |
Lead Finish | Matte Tin | |
Max Processing Temp | 260 | |
MSL Level | 1 | |
Operating Temperature | -55 to 125 °C | |
Product Dimensions | 1.6x0.8x0.8 mm | |
Product Length | 1.6 mm | |
Voltage(DC) | 25 V |