ADG1407BRUZ-REEL7, Analog Multiplexer Single 8:1 28-Pin TSSOP T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 340 руб.
Кратность заказа 1000 шт.
1000 шт.
на сумму 2 340 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Electronic Switches\Bus Switches\Analog Switch Multiplexers
Analog Multiplexer Single 8: 1 28-Pin TSSOP T/R
Технические параметры
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Single 8:1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Differential |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum Frequency (25°C) @ Vcc (MHz) | 70(Typ)@12V|80(Typ)@±5V|110(Typ)@±15V |
Maximum On Resistance (Ohm) | 25@±4.5V |
Maximum On Resistance Range (Ohm) | 25 to 35 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Bus to Bus (ns) | 160@±15V|250@12V|435@±5V |
Maximum Single Supply Voltage (V) | 16.5 |
Maximum Supply Current (mA) | ±0.001@±5.5V@-40C to 125C |
Maximum Turn-Off Time (ns) | 290@±5V |
Maximum Turn-On Time (ns) | 335@±5V |
Minimum Dual Supply Voltage (V) | ±4.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 5 |
Mounting | Surface Mount |
Multiplexer Architecture | 8:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 16 |
Number of Outputs per Chip | 2 |
Output Signal Type | Differential |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
Power Supply Type | Dual|Single |
PPAP | No |
Propagation Delay Test Condition (pF) | 35 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Type | Analog Multiplexer |
Typical Dual Supply Voltage (V) | ±5|±15 |
Typical Single Supply Voltage (V) | 12 |
Typical Supply Current (mA) | ±0.000002@±5.5V |
Bandwidth | 110 MHz |
Brand | Analog Devices |
Factory Pack Quantity | 1000 |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Number Of Channels | 8 Channel |
Off Isolation - Typ | -73 dB |
Off Time - Max | 98 ns |
On Resistance - Max | 9.5 Ohms |
Operating Supply Voltage | 12 V |
Package / Case | TSSOP-28 |
Pd - Power Dissipation | 280 uW |
Product | Multiplexers |
Product Category | Multiplexer Switch ICs |
Product Type | Multiplexer Switch ICs |
Series | ADG1407 |
Subcategory | Switch ICs |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем