66207-023LF, Quickie® IDC Cable-to-Board Connector System, Eject Latch Header, Vertical, Through Hole, Double Row, 26 Positions, 2.54mm (0.1
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
460 руб.
Мин. кол-во для заказа 66 шт.
66 шт.
на сумму 30 360 руб.
Плати частями
от 7 590 руб. × 4 платежа
от 7 590 руб. × 4 платежа
Описание
Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles
Quickie® IDC Cable-to-Board Connector System, Eject Latch Header, Vertical, Through Hole, Double Row, 26 Positions, 2.54mm (0.100in) Pitch
Quickie® IDC Cable-to-Board Connector System, Eject Latch Header, Vertical, Through Hole, Double Row, 26 Positions, 2.54mm (0.100in) PitchТехнические параметры
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Insulation Resistance (MOhm) | 100000 |
Maximum Current Rating (A) | 3/Contact |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating | 1000VAC |
Minimum Operating Temperature (°C) | -65 |
Mounting | Through Hole |
Number of Contacts | 26 |
Number of Rows | 2 |
Packaging | Tray |
Part Status | Active |
PPAP | No |
Row Spacing (mm) | 2.54 |
Terminal Pitch (mm) | 2.54 |
Termination Method | Solder |
Type | Ejector Header |
Техническая документация
Datasheet
pdf, 694 КБ
Datasheet 66207-023LF
pdf, 694 КБ