S2JA-13-F, Diode Switching 600V 1.5A 2-Pin SMA T/R
![Фото 1/6 S2JA-13-F, Diode Switching 600V 1.5A 2-Pin SMA T/R](https://static.chipdip.ru/lib/167/DOC004167764.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/480/DOC004480003.jpg)
![](https://static.chipdip.ru/lib/542/DOC007542203.jpg)
![](https://static.chipdip.ru/lib/790/DOC012790899.jpg)
![](https://static.chipdip.ru/lib/440/DOC018440911.jpg)
![](https://static.chipdip.ru/lib/729/DOC028729715.jpg)
13 руб.
Кратность заказа 5000 шт.
5000 шт.
на сумму 65 000 руб.
Плати частями
от 16 250 руб. × 4 платежа
от 16 250 руб. × 4 платежа
Описание
Diode Standard 600V 1.5A Surface Mount SMA
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Type | Switching Diode |
Maximum DC Reverse Voltage (V) | 600 |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 600 |
Maximum Continuous Forward Current (A) | 1.5 |
Peak Non-Repetitive Surge Current (A) | 50 |
Peak Forward Voltage (V) | 1.15 |
Peak Reverse Current (uA) | 5 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Automotive | No |
Standard Package Name | DO-214-AC |
Pin Count | 2 |
Supplier Package | SMA |
Military | No |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Length | 4.6(Max) |
Package Width | 2.92(Max) |
PCB changed | 2 |
Lead Shape | J-Lead |
Base Product Number | S2J -> |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz |
Current - Average Rectified (Io) | 1.5A |
Current - Reverse Leakage @ Vr | 5ВµA @ 600V |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -65В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | DO-214AC, SMA |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Speed | Standard Recovery >500ns, > 200mA (Io) |
Supplier Device Package | SMA |
Voltage - DC Reverse (Vr) (Max) | 600V |
Voltage - Forward (Vf) (Max) @ If | 1.15V @ 1.5A |
Brand | Diodes Incorporated |
Factory Pack Quantity | 5000 |
Height | 2.1 mm |
If - Forward Current | 1.5 A |
Ir - Reverse Current | 5 uA |
Length | 4.6 mm |
Manufacturer | Diodes Incorporated |
Max Surge Current | 50 A |
Maximum Operating Temperature | + 150 C |
Minimum Operating Temperature | - 65 C |
Mounting Style | SMD/SMT |
Product | Rectifiers |
Product Category | Rectifiers |
Product Type | Rectifiers |
Series | S2JA |
Subcategory | Diodes & Rectifiers |
Termination Style | SMD/SMT |
Unit Weight | 0.002258 oz |
Vf - Forward Voltage | 1.15 V |
Vr - Reverse Voltage | 600 V |
Width | 2.92 mm |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
If - Forward Current: | 1.5 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 50 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SMA-2 |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Series: | S2JA |
Subcategory: | Diodes & Rectifiers |
Termination Style: | SMD/SMT |
Type: | Standard Recovery Rectifiers |
Vf - Forward Voltage: | 1.15 V |
Vr - Reverse Voltage: | 600 V |
Вес, г | 0.12 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды быстродействующие»
Типы корпусов импортных диодов