10051922-1410ELF, 0.50mm Flex Connector, VLL Series, 14 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free Type

10051922-1410ELF, 0.50mm Flex Connector, VLL Series, 14 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free Type
Изображения служат только для ознакомления,
см. техническую документацию
84 руб.
Кратность заказа 4500 шт.
4500 шт. на сумму 378 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8001009324
Артикул: 10051922-1410ELF
Бренд: Amphenol CS

Описание

Connectors\Wire and PCB Connector\Connector FFC-FPC

0.50mm Flex Connector, VLL Series, 14 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free Type

0.50mm Flex Connector, VLL Series, 14 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free Type

Технические параметры

Automotive No
Body Orientation Right Angle
Contact Gender SKT
ECCN (US) EAR99
EU RoHS Compliant
Insulation Resistance (MOhm) 100
Mating Cycle (Cycles) 20
Maximum Contact Resistance (mOhm) 30
Maximum Current Rating (A) 0.5/Contact
Maximum Operating Temperature (°C) 85
Maximum Voltage Rating 50VDC|50VAC
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Contacts 14
Number of Rows 1
Packaging Tape and Reel
Part Status Active
PPAP No
Terminal Pitch (mm) 0.5
Termination Method Solder
Type FPC Connector

Техническая документация

Datasheet
pdf, 371 КБ