M2022TNW01-DA, Switch Rocker ON None ON DPDT Solder Lug Small Rocker 6A 250VAC 30VDC 50000Cycles

Фото 1/3 M2022TNW01-DA, Switch Rocker ON None ON DPDT Solder Lug Small Rocker 6A 250VAC 30VDC 50000Cycles
Изображения служат только для ознакомления,
см. техническую документацию
120 шт., срок 5-7 недель
620 руб.
Мин. кол-во для заказа 50 шт.
50 шт. на сумму 31 000 руб.
Плати частями
от 7 750 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8001010254
Артикул: M2022TNW01-DA
Бренд: NKK Switches

Описание

Кулисный переключатель DPDT 6A (AC), 4A (DC) 125V Монтаж на панели, фланец

Технические параметры

EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
Pole Throw Configuration DPDT
Switch Configuration ON None ON
Actuator Style Small Rocker
Maximum Current Rating (A) 6@125VAC
Dielectric Strength 1000VAC
Minimum Insulation Resistance (MOhm) 1000
Maximum Contact Resistance (mOhm) 10
Electrical Life (Cycles) 25000
Mechanical Life (Cycles) 50000
Actuator Color Black
Actuator Length (mm) 16.87
Number of Rows 2
Row Spacing (mm) 4.8
Mounting Panel Mount
Termination Style Solder Lug
Number of Terminals 6
Terminal Length (mm) 4.5
Terminal Pitch (mm) 4.7
Seal Location Terminals
Seal Description Epoxy
Base Material Cu|Brass
Color Black
Body Orientation Straight
Minimum Operating Temperature (°C) -30
Maximum Operating Temperature (°C) 85
Body Length (mm) 29.5
Body Depth (mm) 12.7
Body Height (mm) 13.8
Product Length (mm) 29.5
Product Depth (mm) 12.7
Product Height (mm) 27.1
Actuator Depth (mm) 9.27
Actuator Height (mm) 8.8
Actuator Marking No Marking
Actuator Type Concave (Standard V)
California Prop 65 Warning Information
Circuit DPDT
Color - Actuator/Cap Black
Current Rating (Amps) 6A (AC), 4A (DC)
ECCN EAR99
Electrical Life 25,000 Cycles
Features Epoxy Sealed Terminals
HTSUS 8536.50.9065
Mechanical Life 50,000 Cycles
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Panel Mount, Flange
Operating Temperature -30В°C ~ 85В°C
Package Tray
Panel Cutout Dimensions Rectangular - 17.80mm x 10.10mm
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series M ->
Switch Function On-On
Video File IP Rated Switches | Datasheet Preview
Voltage Rating - AC 125V
Voltage Rating - DC 30V

Техническая документация

Datasheet
pdf, 805 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.