1101M2S3AV2BE2, Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Bulk
![Фото 1/4 1101M2S3AV2BE2, Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Bulk](https://static.chipdip.ru/lib/211/DOC007211569.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/167/DOC004167531.jpg)
![](https://static.chipdip.ru/lib/682/DOC040682153.jpg)
![](https://static.chipdip.ru/lib/619/DOC047619043.jpg)
4205 шт., срок 5-7 недель
2 180 руб.
Мин. кол-во для заказа 15 шт.
Кратность заказа 5 шт.
от 80 шт. —
1 620 руб.
от 160 шт. —
1 470 руб.
15 шт.
на сумму 32 700 руб.
Плати частями
от 8 175 руб. × 4 платежа
от 8 175 руб. × 4 платежа
Альтернативные предложения3
Описание
SWITCH, DPDT, 6A, 20VAC/DC, PCB, R/A; Contact Configuration:SPDT; Switch Operation:On-None-On; Switch Mounting:Through Hole; Product Range:1000 Series; Contact Current Max:6A; Contact Voltage AC Max:120V; Contact Voltage DC Max:28V; Orientation:Vertical; SVHC:No SVHC (15-Jan-2019)
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
Actuator Style | Side Slide |
Pole Throw Configuration | SPDT |
Switch Configuration | ON None ON |
Maximum Power Rating (VA) | 0.4@20VAC 20VDC |
Dielectric Strength | 1000Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | <10 |
Electrical Life (Cycles) | 100000 |
Actuator Color | Black |
Actuator Length (mm) | 5.08 |
Number of Rows | 1 |
Mounting | Bracket Mount/Through Hole |
Termination Style | PC Pins |
Number of Terminals | 3 |
Terminal Length (mm) | 2.69 |
Terminal Pitch (mm) | 3.81 |
Seal Location | Terminals |
Seal Description | Epoxy |
Base Material | Cu Alloy |
Housing Material | Stainless Steel |
Body Orientation | Vertical Right Angle |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 65 |
Packaging | Bulk |
Size Type | Miniature |
Body Length (mm) | 6.6 |
Body Depth (mm) | 10.34 |
Body Height (mm) | 12.7 |
Product Length (mm) | 6.6 |
Product Depth (mm) | 23.42 |
Product Height (mm) | 12.7 |
Number of Positions | 2 |
Actuator Material | Nylon |
Actuator Type | Slide |
Contact Configuration | SPDT |
Contact Current Rating | 400 mA @ 20 V |
Contact Material | Nickel over Gold Plated Copper Alloy |
Contact Resistance | 10mΩ |
Maximum Operating Temperature | +65°C |
Mechanical Life | 100000Cycles |
Minimum Operating Temperature | -30°C |
Mounting Type | PCB |
Operating Temperature Range | -30 →+65°C |
Switch Operation | Latching |
Terminal Type | Right Angle PC Terminal |
Width | 6.6mm |
Automotive | No |
Electrical Life - (Cycles) | 100000 |
Maximum Power Rating - (VA) | 0.4@20VAC 20VDC |
Military | No |
Operating Temperature - (??C) | -30~65 |
Rad Hard | No |
AC contacts rating @R(at resistive load)at resistive load | 3A/250V AC |
Actuator colour | black |
Contact plating | gold-plated |
Contacts configuration | SPDT |
DC contacts rating @R(at resistive load)at resistive load | 6A/28V DC |
Electrical life | 100000 cycles |
Knob height | 5.08mm |
Leads | angled, for PCB |
Manufacturer | C&K |
Manufacturer series | 1000 |
Min. insulation resistance | 1GΩ |
Operating temperature | -30…65°C |
Stable positions number | 2 |
Switching method(the position in bracket indicates momentary position.)The posit | ON-ON |
Terminal pitch | 4.7mm |
Type of switch | slide |
Техническая документация
Datasheet
pdf, 917 КБ
Datasheet
pdf, 934 КБ
Datasheet
pdf, 413 КБ
Переключатели движковые
pdf, 172 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.