54102-S08-00, Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® T/R
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
6 руб.
Мин. кол-во для заказа 5800 шт.
5800 шт.
на сумму 34 800 руб.
Плати частями
от 8 700 руб. × 4 платежа
от 8 700 руб. × 4 платежа
Описание
Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Reel
Технические параметры
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Insulation Resistance (MOhm) | 5000 |
Maximum Current Rating (A) | 3/Contact |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Through Hole |
Number of Contacts | 8 |
Number of Rows | 2 |
Packaging | Reel |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 2.54 |
Termination Method | Solder |
Tradename | BergStik® |
Type | Unshrouded Header |