BAS20DW-7, Rectifier Diode Small Signal Switching 200V 0.4A 50ns 6-Pin SOT-363 T/R
![Фото 1/2 BAS20DW-7, Rectifier Diode Small Signal Switching 200V 0.4A 50ns 6-Pin SOT-363 T/R](https://static.chipdip.ru/lib/120/DOC012120779.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/380/DOC025380934.jpg)
15 руб.
Кратность заказа 3000 шт.
3000 шт.
на сумму 45 000 руб.
Плати частями
от 11 250 руб. × 4 платежа
от 11 250 руб. × 4 платежа
Описание
Diodes, Transistors and Thyristors\RF Diodes\Rectifiers
Rectifier Diode Small Signal Switching 200V 0.4A 50ns 6-Pin SOT-363 T/R
Технические параметры
Automotive | No |
Configuration | Dual Anti Parallel |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Forward Current (A) | 0.4 |
Maximum DC Reverse Voltage (V) | 150 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 200 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Peak Forward Voltage (V) | 1.25@0.2A |
Peak Non-Repetitive Surge Current (A) | 2.5 |
Peak Reverse Current (uA) | 0.1 |
Peak Reverse Recovery Time (ns) | 50 |
Peak Reverse Repetitive Voltage (V) | 200 |
Pin Count | 6 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-363 |
Supplier Temperature Grade | Commercial |
Type | Small Signal Switching Diode |
Brand: | Diodes Incorporated |
Configuration: | Dual |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 200 mA |
Ir - Reverse Current: | 100 nA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 2.5 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-363-6 |
Peak Reverse Voltage: | 200 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | Switching Diodes |
Recovery Time: | 50 ns |
Series: | BAS21DW |
Subcategory: | Diodes & Rectifiers |
Type: | Switching Diode |
Vf - Forward Voltage: | 1.25 V |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов