AZ23C15-7-F, Zener Diode Dual Common Anode 15V 5% 30Ohm 300mW 3-Pin SOT-23 T/R

Фото 1/4 AZ23C15-7-F, Zener Diode Dual Common Anode 15V 5% 30Ohm 300mW 3-Pin SOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
9 руб.
Мин. кол-во для заказа 6000 шт.
Кратность заказа 3000 шт.
6000 шт. на сумму 54 000 руб.
Плати частями
от 13 500 руб. × 4 платежа
Номенклатурный номер: 8001012725
Артикул: AZ23C15-7-F
Бренд: DIODES INC.

Описание

Diodes, Transistors and Thyristors\Regulator Diodes\Zener
Zener Diode Dual Common Anode 15V 5% 30Ohm 300mW 3-Pin SOT-23 T/R

Технические параметры

Automotive No
Configuration Dual Common Anode
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 300
Maximum Power Dissipation @ 25C (mW) 300
Maximum Reverse Leakage Current (uA) 0.1
Maximum Zener Impedance (Ohm) 30
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Nominal Zener Voltage (V) 15
Packaging Tape and Reel
Part Status Active
PCB changed 3
Pin Count 3
PPAP No
Standard Package Name SOT
Supplier Package SOT-23
Supplier Temperature Grade Commercial
Test Current (mA) 5
Type Voltage Regulator
Typical Voltage Temperature Coefficient 0.08%/C
Zener Voltage Tolerance 5%
Brand: Diodes Incorporated
Configuration: Dual Common Anode
Factory Pack Quantity: Factory Pack Quantity: 3000
Ir - Maximum Reverse Leakage Current: 100 nA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Pd - Power Dissipation: 300 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Qualification: AEC-Q101
Series: AZ23C15
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Test Current: 5 mA
Voltage Temperature Coefficient: 0.08%/C
Voltage Tolerance: 5%
Vz - Zener Voltage: 15 V
Zener Current: 100 nA
Zz - Zener Impedance: 30 Ohms
Diode Configuration Common Anode
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 300 mW
Maximum Reverse Leakage Current 100nA
Maximum Zener Impedance 30Ω
Minimum Operating Temperature -65 °C
Mounting Type Surface Mount
Nominal Zener Voltage 15V
Number of Elements per Chip 2
Package Type SOT-23
Test Current 5mA
Zener Type Voltage Regulator
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов