SM6T15CA-E3/52, Diode TVS Single Bi-Dir 12.8V 600W 2-Pin SMB T/R
![Фото 1/3 SM6T15CA-E3/52, Diode TVS Single Bi-Dir 12.8V 600W 2-Pin SMB T/R](https://static.chipdip.ru/lib/539/DOC002539804.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/140/DOC037140669.jpg)
![](https://static.chipdip.ru/lib/381/DOC025381124.jpg)
41 руб.
Мин. кол-во для заказа 740 шт.
740 шт.
на сумму 30 340 руб.
Плати частями
от 7 585 руб. × 4 платежа
от 7 585 руб. × 4 платежа
Описание
Circuit Protection\ESD Protection Diodes\Transient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 12.8V 600W 2-Pin SMB T/R
Технические параметры
Automotive | No |
Configuration | Single |
Direction Type | Bi-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | J-Lead |
Maximum Clamping Voltage (V) | 21.2 |
Maximum Operating Temperature (°C) | 150 |
Maximum Peak Pulse Current (A) | 28 |
Maximum Reverse Leakage Current (uA) | 1 |
Maximum Reverse Stand-Off Voltage (V) | 12.8 |
Minimum Breakdown Voltage (V) | 14.3 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Pulse Power Dissipation (W) | 600 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
Supplier Temperature Grade | Commercial |
Test Current (mA) | 1 |
Brand: | Vishay General Semiconductor |
Breakdown Voltage: | 14.3 V |
Clamping Voltage: | 21.2 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 28 A |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Number of Channels: | 1 Channel |
Operating Supply Voltage: | DO-214AA-2 |
Package / Case: | DO-214AA-2 |
Part # Aliases: | SM6T15CA-E3/5B |
Pd - Power Dissipation: | 5 W |
Polarity: | Bidirectional |
Pppm - Peak Pulse Power Dissipation: | 600 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | SM6T |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Tradename: | TransZorb |
Working Voltage: | 12.8 V |
Breakdown voltage | 15V |
Case | SMB |
Features of semiconductor devices | glass passivated |
Kind of package | reel, tape |
Leakage current | 1µA |
Manufacturer | VISHAY |
Manufacturer series | SM6T |
Max. forward impulse current | 28A |
Max. off-state voltage | 12.8V |
Peak pulse power dissipation | 0.6kW |
Semiconductor structure | bidirectional |
Technology | TransZorb® |
Tolerance | ±5% |
Type of diode | TVS |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов