51760-10306802AALF, PwrBlade®, Power Connectors, 3P 68S 2P Right Angle Receptacle, Solder To Board
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
1 860 руб.
Мин. кол-во для заказа 16 шт.
от 55 шт. —
1 830 руб.
от 150 шт. —
1 740 руб.
16 шт.
на сумму 29 760 руб.
Плати частями
от 7 440 руб. × 4 платежа
от 7 440 руб. × 4 платежа
Описание
Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles
PwrBlade®, Power Connectors, 3P 68S 2P Right Angle Receptacle, Solder To Board
Технические параметры
Automotive | No |
Body Orientation | Right Angle |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | RCP |
Insulation Resistance (MOhm) | 10000/500 |
Mating Cycle (Cycles) | 200 |
Maximum Contact Resistance (mOhm) | 2/20 |
Maximum Current Rating (A) | (48/3)/Contact |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating | 200V |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Contacts | 5Power/68Signal |
Number of Rows | 1/4 |
Packaging | Tray |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | (2.54/3.81)/2.54 |
Termination Method | Solder |
Tradename | PwrBlade® |
Type | Wire to Board |
Техническая документация
Datasheet
pdf, 594 КБ
Datasheet 51760-10306802AALF
pdf, 595 КБ