10090926-P444XLF, D-Sub High Density Board Mount Connectors, Input Output Connectors, 44-Way Male Right Angle, 200 Mating cycles

10090926-P444XLF, D-Sub High Density Board Mount Connectors, Input Output Connectors, 44-Way Male Right Angle, 200 Mating cycles
Изображения служат только для ознакомления,
см. техническую документацию
590 руб.
Мин. кол-во для заказа 51 шт.
от 100 шт.548 руб.
51 шт. на сумму 30 090 руб.
Плати частями
от 7 524 руб. × 4 платежа
Номенклатурный номер: 8001014136
Артикул: 10090926-P444XLF
Бренд: Amphenol CS

Описание

D-Sub High Density Board Mount Connectors, Input Output Connectors, 44-Way Male Right Angle, 200 Mating cycles

Технические параметры

EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Mounting Through Hole
Type High Density D-Sub
Gender PL
Number of Contacts 44
Number of Terminals 44
Number of Ports 1
Number of Rows 3
Termination Method Solder
Terminal Pitch (mm) 1.14
Body Orientation Right Angle
Contact Gender PIN
Maximum Current Rating (A) 2.5/Contact
Maximum Voltage Rating 250VAC
Insulation Resistance (MOhm) 5000
Maximum Contact Resistance (mOhm) 25
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 105
Mating Cycle (Cycles) 50
Shell Material Steel
Shell Plating Nickel Over Copper
Shell Size B
Less Contact No
Product Length (mm) 53.04
Product Depth (mm) 21.9
Product Height (mm) 12.55
Contact Plating Gold Over Nickel
Contact Material Copper Alloy

Техническая документация

Datasheet
pdf, 467 КБ