P4SMA33A-E3/61, TVS Diode Single Uni-Dir 28.2V 400W 2-Pin SMA T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 руб.
Мин. кол-во для заказа 5400 шт.
Кратность заказа 1800 шт.
5400 шт.
на сумму 32 400 руб.
Плати частями
от 8 100 руб. × 4 платежа
от 8 100 руб. × 4 платежа
Описание
Circuit Protection\ESD Protection Diodes\Transient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 28.2V 400W 2-Pin SMA T/R
Технические параметры
Automotive | No |
Configuration | Single |
Direction Type | Uni-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | J-Lead |
Maximum Clamping Voltage (V) | 45.7 |
Maximum Operating Temperature (°C) | 150 |
Maximum Peak Pulse Current (A) | 8.8 |
Maximum Reverse Leakage Current (uA) | 1 |
Maximum Reverse Stand-Off Voltage (V) | 28.2 |
Minimum Breakdown Voltage (V) | 31.4 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Pulse Power Dissipation (W) | 400 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO-214-AC |
Supplier Package | SMA |
Supplier Temperature Grade | Commercial |
Test Current (mA) | 1 |
Applications | General Purpose |
Base Product Number | P4SMA33 -> |
Current - Peak Pulse (10/1000Вµs) | 8.8A |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -65В°C ~ 150В°C (TJ) |
Other Related Documents | http://www.vishay.com/docs/88869/packaging.pdf |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | DO-214AC, SMA |
Power - Peak Pulse | 400W |
Power Line Protection | No |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | P4SMA, TransZorbВ® -> |
Supplier Device Package | DO-214AC (SMA) |
Type | Zener |
Unidirectional Channels | 1 |
Voltage - Breakdown (Min) | 31.4V |
Voltage - Clamping (Max) @ Ipp | 45.7V |
Voltage - Reverse Standoff (Typ) | 28.2V |
Brand: | Vishay General Semiconductor |
Breakdown Voltage: | 31.4 V |
Clamping Voltage: | 45.7 V |
Factory Pack Quantity: Factory Pack Quantity: | 3600 |
Ipp - Peak Pulse Current: | 8.8 A |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Number of Channels: | 1 Channel |
Package / Case: | DO-214AC-2 |
Pd - Power Dissipation: | 3.3 W |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 400 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | P4SMA |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vf - Forward Voltage: | 3.5 V |
Working Voltage: | 28.2 V |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 102 КБ
Datasheet
pdf, 102 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов