51915-365LF, PwrBlade®, Power Connectors, 76S Right Angle Receptacle, Solder To Board
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
700 руб.
Мин. кол-во для заказа 43 шт.
43 шт.
на сумму 30 100 руб.
Плати частями
от 7 525 руб. × 4 платежа
от 7 525 руб. × 4 платежа
Описание
Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles
PwrBlade®, Power Connectors, 76S Right Angle Receptacle, Solder To Board
Технические параметры
Automotive | No |
Body Orientation | Right Angle |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | RCP |
Insulation Resistance (MOhm) | 500 |
Maximum Contact Resistance (mOhm) | 0.7 |
Maximum Current Rating (A) | (41/70)/Contact |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Contacts | 76 |
Number of Rows | 4 |
Packaging | Tray |
Part Status | Active |
PPAP | No |
Row Spacing (mm) | 2.54 |
Terminal Pitch (mm) | 2.54 |
Termination Method | Solder |
Type | Wire to Board |
Техническая документация
Datasheet
pdf, 221 КБ
Datasheet 51915-365LF
pdf, 221 КБ