ADN4670BCPZ, LVDS Driver 0.6V 32-Pin LFCSP EP Tray

Фото 1/2 ADN4670BCPZ, LVDS Driver 0.6V 32-Pin LFCSP EP Tray
Изображения служат только для ознакомления,
см. техническую документацию
1 980 руб.
Мин. кол-во для заказа 93 шт.
от 100 шт.1 900 руб.
от 230 шт.1 880 руб.
Добавить в корзину 93 шт. на сумму 184 140 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8001016779
Артикул: ADN4670BCPZ
Бренд: Analog Devices

Описание

Drivers and Interfaces\Interface\LVDS
LVDS Driver 0.6V 32-Pin LFCSP EP Tray

Технические параметры

Automotive No
Differential Input High Threshold Voltage (V) 0.1(Max)
Differential Input Low Threshold Voltage (V) -0.1(Max)
ECCN (US) EAR99
EU RoHS Compliant
Function Driver
Lead Shape No Lead
Maximum Differential Output Voltage (V) 0.6
Maximum Operating Supply Voltage (V) 2.625
Maximum Operating Temperature (°C) 85
Maximum Propagation Delay Time (ns) 3
Minimum Operating Supply Voltage (V) 2.375
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Drivers 10
Packaging Tray
Part Status Active
PCB changed 32
Pin Count 32
PPAP No
Standard Package Name CSP
Supplier Package LFCSP EP
Supplier Temperature Grade Industrial
Brand: Analog Devices
Data Rate: 1.1 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 490
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 10 Driver
Number of Receivers: 0 Receiver
Operating Supply Current: 35 mA
Operating Supply Voltage: 2.375 V to 2.625 V
Package / Case: LFCSP-32
Packaging: Tray
Product Category: LVDS Interface IC
Product Type: LVDS Interface IC
Series: ADN4670
Subcategory: Interface ICs
Supply Type: Single
Supply Voltage - Max: 2.625 V
Supply Voltage - Min: 2.375 V
Type: LVDS Clock Driver
Maximum Operating Supply Voltage - (V) 2.625
Military No
Minimum Operating Supply Voltage - (V) 2.375
Operating Temperature - (??C) -40~85
Output Logic Level LVDS

Техническая документация

Datasheet
pdf, 248 КБ
Datasheet ADN4670BCPZ
pdf, 303 КБ
Документация
pdf, 302 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем