A1106EUATS-T, Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin Ultra Mini SIP T/R

A1106EUATS-T, Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin Ultra Mini SIP T/R
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
Кратность заказа 4000 шт.
4000 шт. на сумму 840 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8001019879
Артикул: A1106EUATS-T

Описание

Sensors\Hall Effect Sensors
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP T/R

Технические параметры

Automotive Yes
EU RoHS Compliant
Lead Shape Through Hole
Magnetic Type Unipolar
Maximum Magnetic Sensor Operating Point (Gs) 400
Maximum Operating Supply Voltage (V) 24
Maximum Operating Temperature (°C) 85
Maximum Output Current (mA) 25
Maximum Supply Current (uA) 7500
Minimum Magnetic Sensor Release Point (Gs) 180
Minimum Operating Supply Voltage (V) 3.8
Minimum Operating Temperature (°C) -40
Module/IC Classification IC
Mounting Through Hole
Packaging Tape and Reel
Part Status Active
PCB changed 3
Pin Count 3
PPAP Unknown
Standard Package Name SIP
Supplier Package Ultra Mini SIP
Supplier Temperature Grade Automotive
Typical Magnetic Sensor Hysteresis (Gs) 105
Typical Operating Supply Voltage (V) 5|9|12|15|18
Typical Output Fall Time (us) 0.4(Max)

Техническая документация

Datasheet
pdf, 554 КБ