69190-402HLF, BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 02 Positions, 2.54 mm (0.100in) Pit
![69190-402HLF, BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 02 Positions, 2.54 mm (0.100in) Pit](https://static.chipdip.ru/lib/374/DOC014374503.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
33 руб.
Мин. кол-во для заказа 920 шт.
920 шт.
на сумму 30 360 руб.
Плати частями
от 7 590 руб. × 4 платежа
от 7 590 руб. × 4 платежа
Описание
BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 02 Positions, 2.54 mm (0.100in) Pitch
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Type | Unshrouded Header |
Gender | HDR |
Number of Contacts | 2 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 2.54 |
Body Orientation | Straight |
Maximum Current Rating (A) | 3/Contact |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 130 |
Packaging | Bulk |
Product Length (mm) | 5.08 |
Product Depth (mm) | 2.41 |
Product Height (mm) | 8.38 |
Tail Length (mm) | 3.05 |
Mounting | Through Hole |