ADG836LYRMZ, Analog Switch Dual SPDT 10-Pin MSOP Tube
![Фото 1/2 ADG836LYRMZ, Analog Switch Dual SPDT 10-Pin MSOP Tube](https://static.chipdip.ru/lib/167/DOC004167160.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/881/DOC011881169.jpg)
680 руб.
Кратность заказа 50 шт.
50 шт.
на сумму 34 000 руб.
Плати частями
от 8 500 руб. × 4 платежа
от 8 500 руб. × 4 платежа
Описание
Electronic Switches\Bus Switches\Analog Switch Multiplexers
Аналоговый переключатель Dual SPDT Автомобильная 10-контактная трубка MSOP
Технические параметры
Automotive | Unknown |
Chip Enable Signals | Yes |
Configuration | Dual SPDT |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Frequency (25°C) @ Vcc (MHz) | 57(Typ)3.6V |
Maximum High Level Output Current (mA) | 300 |
Maximum On Resistance (Ohm) | 4.2 1.65V |
Maximum On Resistance Range (Ohm) | 1 to 5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 3.6 |
Maximum Supply Current (mA) | 0.004 3.6V-40C to 125C |
Maximum Turn-Off Time (ns) | 9 1.95V |
Maximum Turn-On Time (ns) | 37 1.95V |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 1.65 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 2 |
Number of Outputs per Chip | 4 |
Output Signal Type | Single |
Packaging | Tube |
Part Status | Active |
PCB changed | 10 |
Pin Count | 10 |
Polarity | Non-Inverting |
Power Supply Type | Single |
PPAP | Unknown |
Standard Package Name | SOP |
Supplier Package | MSOP |
Supplier Temperature Grade | Automotive |
Switch Architecture | SPDT |
Type | Analog Switch |
Typical Single Supply Voltage (V) | 3 |
Typical Supply Current (mA) | 0.000003 3.6V |
Brand: | Analog Devices |
Configuration: | 2 x SPDT |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Off Time - Max: | 7 ns |
On Resistance - Max: | 650 mOhms |
On Time - Max: | 26 ns |
Package / Case: | MSOP-10 |
Packaging: | Tube |
Pd - Power Dissipation: | 3.6 uW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG836L |
Subcategory: | Switch ICs |
Supply Current - Max: | 1 uA |
Supply Type: | Single Supply |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.65 V |
Switch Continuous Current: | 300 mA |
Category | Integrated Circuits(ICs) |
Circuit | 2 x SPDT-NC/NO |
Current - Supply | 3nA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Switch |
Mounting Type | Surface Mount |
Online Catalog | Switch |
On-State Resistance | 650 mOhm |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 10-TFSOP, 10-MSOP(0.118", 3.00mm Width) |
Product Training Modules | Switch Fundamentals |
Standard Package | 50 |
Supplier Device Package | 10-MSOP |
Voltage - Supply, Single/Dual (±) | 1.65 V ~ 3.6 V |
Voltage Supply Source | Single Supply |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем