98424-G52-16ALF, Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 16 Positions - 2mm (0.079inch) - V

98424-G52-16ALF, Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 16 Positions - 2mm (0.079inch) - V
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
Кратность заказа 600 шт.
600 шт. на сумму 108 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8001031366
Артикул: 98424-G52-16ALF
Бренд: Amphenol CS

Описание

Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles

Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 16 Positions - 2mm (0.079inch) - Vertical

Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 16 Positions - 2mm (0.079inch) - Vertical

Технические параметры

Automotive No
Body Orientation Straight
ECCN (US) EAR99
EU RoHS Compliant
Gender HDR
Insulation Resistance (MOhm) 1000
Mating Cycle (Cycles) 100
Maximum Contact Resistance (mOhm) 25
Maximum Current Rating (A) 2/Contact
Maximum Operating Temperature (°C) 125
Maximum Voltage Rating 200VDC|200VAC
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Contacts 16
Number of Rows 2
Packaging Tape and Reel
Part Status Active
Polarization Type Center Slot
PPAP No
Row Spacing (mm) 2
Terminal Pitch (mm) 2
Termination Method Solder
Tradename Minitek®
Type Shrouded Header(4 Sides)

Техническая документация

Datasheet
pdf, 190 КБ